
IPD60R600P7SAUMA1 | |
|---|---|
DigiKey Part Number | IPD60R600P7SAUMA1TR-ND - Tape & Reel (TR) IPD60R600P7SAUMA1CT-ND - Cut Tape (CT) IPD60R600P7SAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD60R600P7SAUMA1 |
Description | MOSFET N-CH 600V 6A TO252-3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 6A (Tc) 30W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD60R600P7SAUMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 80µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 363 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 1.7A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 15,28700 Kč | 152,87 Kč |
| 100 | 10,01180 Kč | 1 001,18 Kč |
| 500 | 7,74280 Kč | 3 871,40 Kč |
| 1 000 | 7,01207 Kč | 7 012,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,22053 Kč | 15 551,33 Kč |
| 5 000 | 5,73115 Kč | 28 655,75 Kč |
| 7 500 | 5,48185 Kč | 41 113,88 Kč |
| 12 500 | 5,20174 Kč | 65 021,75 Kč |
| 17 500 | 5,03590 Kč | 88 128,25 Kč |
| 25 000 | 4,87475 Kč | 121 868,75 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |
















