New Product
Digital Switch Unipolar Switch, Dual Push-Pull Hall Effect 4-X1LGA (0.9x1.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMAG5134B5DZFCR

DigiKey Part Number
296-TMAG5134B5DZFCRTR-ND - Tape & Reel (TR)
296-TMAG5134B5DZFCRCT-ND - Cut Tape (CT)
296-TMAG5134B5DZFCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMAG5134B5DZFCR
Description
LOW-TOLERANCE HIGH-SENSITIVITY I
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch, Dual Push-Pull Hall Effect 4-X1LGA (0.9x1.3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.65V ~ 5.5V
Mfr
Current - Supply (Max)
2.1µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
5mA
Part Status
Active
Output Type
Push-Pull
Function
Unipolar Switch, Dual
Operating Temperature
-40°C ~ 125°C
Technology
Mounting Type
Surface Mount
Polarization
North Pole, South Pole
Supplier Device Package
4-X1LGA (0.9x1.3)
Sensing Range
±1.67mT Trip, ±1.37mT Release
Package / Case
4-XFLGA
Test Condition
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 827
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
510,45800 Kč52,29 Kč
109,91100 Kč99,11 Kč
259,24760 Kč231,19 Kč
508,78980 Kč439,49 Kč
1008,37400 Kč837,40 Kč
5007,53870 Kč3 769,35 Kč
1 0007,22877 Kč7 228,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,78956 Kč20 368,68 Kč
6 0006,54217 Kč39 253,02 Kč
9 0006,40714 Kč57 664,26 Kč
15 0006,24646 Kč93 696,90 Kč
21 0006,14611 Kč129 068,31 Kč
30 0006,04425 Kč181 327,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč