
TMAG5133D5DZFCR | |
|---|---|
DigiKey Part Number | 296-TMAG5133D5DZFCRTR-ND - Tape & Reel (TR) 296-TMAG5133D5DZFCRCT-ND - Cut Tape (CT) 296-TMAG5133D5DZFCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5133D5DZFCR |
Description | LOW-TOLERANCE HIGH-SENSITIVITY I |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Push-Pull Hall Effect 4-X1LGA (0.9x1.3) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.65V ~ 5.5V |
Mfr | Current - Supply (Max) 2µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 5mA |
Part Status Active | Output Type Push-Pull |
Function Unipolar Switch | Operating Temperature -40°C ~ 125°C |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package 4-X1LGA (0.9x1.3) |
Sensing Range ±3.9mT Trip, ±3.1mT Release | Package / Case 4-XFLGA |
Test Condition -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 5 | 8,94600 Kč | 44,73 Kč |
| 10 | 8,46200 Kč | 84,62 Kč |
| 25 | 7,87840 Kč | 196,96 Kč |
| 50 | 7,48360 Kč | 374,18 Kč |
| 100 | 7,12460 Kč | 712,46 Kč |
| 500 | 6,40104 Kč | 3 200,52 Kč |
| 1 000 | 6,13247 Kč | 6 132,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,75240 Kč | 17 257,20 Kč |
| 6 000 | 5,53836 Kč | 33 230,16 Kč |
| 9 000 | 5,42152 Kč | 48 793,68 Kč |
| 15 000 | 5,28255 Kč | 79 238,25 Kč |
| 21 000 | 5,19575 Kč | 109 110,75 Kč |
| 30 000 | 5,10762 Kč | 153 228,60 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |


