Diode 1000 V 1A Surface Mount SOD-123F (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USL1M

DigiKey Part Number
4878-USL1MTR-ND - Tape & Reel (TR)
4878-USL1MCT-ND - Cut Tape (CT)
4878-USL1MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USL1M
Description
DIODE STANDARD 1000V 1A SOD123F
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SOD-123F (SMF)
Datasheet
 Datasheet
EDA/CAD Models
USL1M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
75 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 1000 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
SOD-123F (SMF)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
U1MShenzhen Slkormicro Semicon Co., Ltd.2 9005399-U1MCT-ND2,10000 KčParametric Equivalent
In-Stock: 4 451
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,68800 Kč26,88 Kč
1001,65670 Kč165,67 Kč
5001,20696 Kč603,48 Kč
1 0001,06124 Kč1 061,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,87506 Kč2 625,18 Kč
6 0000,78095 Kč4 685,70 Kč
9 0000,73292 Kč6 596,28 Kč
15 0000,67891 Kč10 183,65 Kč
21 0000,64688 Kč13 584,48 Kč
30 0000,61573 Kč18 471,90 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč