N-Channel 500 V 7.6A (Tc) 83W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD08N50C3ATMA1

DigiKey Part Number
SPD08N50C3ATMA1TR-ND - Tape & Reel (TR)
SPD08N50C3ATMA1CT-ND - Cut Tape (CT)
SPD08N50C3ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPD08N50C3ATMA1
Description
MOSFET N-CH 500V 7.6A TO252-3
Customer Reference
Detailed Description
N-Channel 500 V 7.6A (Tc) 83W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
SPD08N50C3ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.9V @ 350µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
750 pF @ 25 V
Part Status
Last Time Buy
Power Dissipation (Max)
83W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
PG-TO252-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
600mOhm @ 4.6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPD60R600P7SAUMA1Infineon Technologies38 928IPD60R600P7SAUMA1CT-ND24,36000 KčMFR Recommended
STD12N50M2STMicroelectronics1 869497-15307-1-ND46,62000 KčDirect
IXFY8N65X2IXYS44IXFY8N65X2-ND90,08000 KčSimilar
STD10N60M2STMicroelectronics3 547497-13937-1-ND37,38000 KčSimilar
STD10NM60NSTMicroelectronics3 085497-10021-1-ND84,41000 KčSimilar
In-Stock: 11 376
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30.09.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,06000 Kč56,06 Kč
1036,09600 Kč360,96 Kč
10024,68940 Kč2 468,94 Kč
50019,80490 Kč9 902,45 Kč
1 00018,31236 Kč18 312,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,43204 Kč46 080,10 Kč
Manufacturers Standard Package
Unit Price without VAT:56,06000 Kč
Unit Price with VAT:67,83260 Kč