
STD13N65M2 | |
|---|---|
DigiKey Part Number | 497-15460-2-ND - Tape & Reel (TR) 497-15460-1-ND - Cut Tape (CT) 497-15460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD13N65M2 |
Description | MOSFET N-CH 650V 10A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 10A (Tc) 110W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD13N65M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 590 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 430mOhm @ 5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCD600N60Z | onsemi | 15 043 | FCD600N60ZCT-ND | 63,83000 Kč | Similar |
| FCD7N60TM | onsemi | 4 058 | FCD7N60TMCT-ND | 71,60000 Kč | Similar |
| IXTY8N65X2 | IXYS | 345 | IXTY8N65X2-ND | 98,90000 Kč | Similar |
| TSM60NC390CP ROG | Taiwan Semiconductor Corporation | 4 840 | 1801-TSM60NC390CPROGCT-ND | 71,18000 Kč | Similar |
| TSM60NC620CP ROG | Taiwan Semiconductor Corporation | 4 950 | 1801-TSM60NC620CPROGCT-ND | 53,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 32,50500 Kč | 325,05 Kč |
| 100 | 22,10040 Kč | 2 210,04 Kč |
| 500 | 17,64798 Kč | 8 823,99 Kč |
| 1 000 | 16,21592 Kč | 16 215,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,43948 Kč | 33 598,70 Kč |
| 5 000 | 12,54471 Kč | 62 723,55 Kč |
| 7 500 | 12,08900 Kč | 90 667,50 Kč |
| 12 500 | 11,76412 Kč | 147 051,50 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |

