


FCD600N60Z | |
|---|---|
DigiKey Part Number | FCD600N60ZTR-ND - Tape & Reel (TR) FCD600N60ZCT-ND - Cut Tape (CT) FCD600N60ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCD600N60Z |
Description | MOSFET N-CH 600V 7.4A DPAK |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 7.4A (Tc) 89W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1120 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 89W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 3.7A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 41,34500 Kč | 413,45 Kč |
| 100 | 28,47750 Kč | 2 847,75 Kč |
| 500 | 22,97938 Kč | 11 489,69 Kč |
| 1 000 | 21,88160 Kč | 21 881,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,03804 Kč | 45 095,10 Kč |
| 5 000 | 17,87719 Kč | 89 385,95 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |

