SPD07N60C3T is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 3 873
Unit Price: 57,74000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 547
Unit Price: 37,38000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 085
Unit Price: 84,41000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 619
Unit Price: 50,61000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 312
Unit Price: 71,81000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1 986
Unit Price: 75,38000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 24,86709 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5
Unit Price: 82,31000 Kč
N-Channel 650 V 7.3A (Tc) 83W (Tc) Surface Mount PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD07N60C3T

DigiKey Part Number
SPD07N60C3XTINTR-ND - Tape & Reel (TR)
SPD07N60C3XTINCT-ND - Cut Tape (CT)
SPD07N60C3XTINDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPD07N60C3T
Description
MOSFET N-CH 650V 7.3A TO252-3
Customer Reference
Detailed Description
N-Channel 650 V 7.3A (Tc) 83W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.9V @ 350µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
790 pF @ 25 V
Part Status
Discontinued at DigiKey
Power Dissipation (Max)
83W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
PG-TO252-3-11
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
600mOhm @ 4.6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOD7S60Alpha & Omega Semiconductor Inc.3 873785-1266-1-ND57,74000 KčSimilar
STD10N60M2STMicroelectronics3 547497-13937-1-ND37,38000 KčSimilar
STD10NM60NSTMicroelectronics3 085497-10021-1-ND84,41000 KčSimilar
STD13N65M2STMicroelectronics619497-15460-1-ND50,61000 KčSimilar
STD9NM60NSTMicroelectronics2 312497-STD9NM60NCT-ND71,81000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,08000 Kč52,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,33912 Kč38 347,80 Kč
5 00014,83248 Kč74 162,40 Kč
Manufacturers Standard Package
Unit Price without VAT:52,08000 Kč
Unit Price with VAT:63,01680 Kč