N-Channel 600 V 7A (Tc) 83W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOD7S60

DigiKey Part Number
785-1266-2-ND - Tape & Reel (TR)
785-1266-1-ND - Cut Tape (CT)
785-1266-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOD7S60
Description
MOSFET N-CH 600V 7A TO252
Customer Reference
Detailed Description
N-Channel 600 V 7A (Tc) 83W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.9V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8.2 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
372 pF @ 100 V
Part Status
Not For New Designs
Power Dissipation (Max)
83W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-252 (DPAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
600mOhm @ 3.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCD7N60TMonsemi4 058FCD7N60TMCT-ND2,90000 KčDirect
FCD7N60TM-WSonsemi1 178FCD7N60TM-WSCT-ND2,80000 KčDirect
FCD600N60Zonsemi15 043FCD600N60ZCT-ND2,58000 KčSimilar
IPD60R600P6ATMA1Infineon Technologies4 486IPD60R600P6ATMA1CT-ND1,46000 KčSimilar
IXTY8N65X2IXYS345IXTY8N65X2-ND4,00000 KčSimilar
In-Stock: 3 873
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,74000 Kč57,74 Kč
1037,25000 Kč372,50 Kč
10025,51680 Kč2 551,68 Kč
50020,49698 Kč10 248,49 Kč
1 00019,08340 Kč19 083,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,13756 Kč42 843,90 Kč
5 00016,05923 Kč80 296,15 Kč
7 50015,59101 Kč116 932,58 Kč
Manufacturers Standard Package
Unit Price without VAT:57,74000 Kč
Unit Price with VAT:69,86540 Kč