N-Channel 600 V 7A (Tc) 83W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 7A (Tc) 83W (Tc) Surface Mount TO-252AA
TO-252AA

FCD7N60TM-WS

DigiKey Part Number
FCD7N60TM-WSTR-ND - Tape & Reel (TR)
FCD7N60TM-WSCT-ND - Cut Tape (CT)
FCD7N60TM-WSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCD7N60TM-WS
Description
MOSFET N-CH 600V 7A DPAK
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 7A (Tc) 83W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
FCD7N60TM-WS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
920 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
83W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
600mOhm @ 3.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCD7N60TMonsemi4 058FCD7N60TMCT-ND2,90000 KčParametric Equivalent
SIHD7N60E-GE3Vishay Siliconix30SIHD7N60E-GE3-ND2,49000 KčSimilar
SPD07N60C3ATMA1Infineon Technologies2 193448-SPD07N60C3ATMA1CT-ND2,54000 KčSimilar
STD10N60M2STMicroelectronics3 547497-13937-1-ND1,51000 KčSimilar
STD10NM60NSTMicroelectronics3 085497-10021-1-ND3,42000 KčSimilar
In-Stock: 1 178
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,08000 Kč69,08 Kč
1044,81000 Kč448,10 Kč
10031,00350 Kč3 100,35 Kč
50025,10604 Kč12 553,02 Kč
1 00024,31694 Kč24 316,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50019,86671 Kč49 666,78 Kč
Manufacturers Standard Package
Unit Price without VAT:69,08000 Kč
Unit Price with VAT:83,58680 Kč