SIHD7N60E-E3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


IXYS
In Stock: 345
Unit Price: 98,90000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 547
Unit Price: 37,38000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 831
Unit Price: 56,48000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 385
Unit Price: 104,78000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 097
Unit Price: 43,68000 Kč
Datasheet
N-Channel 600 V 7A (Tc) 78W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHD7N60E-E3

DigiKey Part Number
SIHD7N60E-E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIHD7N60E-E3
Description
MOSFET N-CH 600V 7A DPAK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 7A (Tc) 78W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
SIHD7N60E-E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
680 pF @ 100 V
FET Type
Power Dissipation (Max)
78W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252AA
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
600mOhm @ 3.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPD60R600E6ATMA1Infineon Technologies0448-IPD60R600E6ATMA1TR-ND0,00000 KčSimilar
IXTY8N65X2IXYS345IXTY8N65X2-ND98,90000 KčSimilar
STD10N60M2STMicroelectronics3 547497-13937-1-ND37,38000 KčSimilar
STD11N65M5STMicroelectronics2 831497-12935-1-ND56,48000 KčSimilar
STD11NM60NDSTMicroelectronics385497-8477-1-ND104,78000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00020,95432 Kč62 862,96 Kč
Manufacturers Standard Package
Unit Price without VAT:20,95432 Kč
Unit Price with VAT:25,35473 Kč