IPD60R600E6ATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 844
Unit Price: 29,40000 Kč
Datasheet

Similar


onsemi
In Stock: 17 987
Unit Price: 74,96000 Kč
Datasheet

Similar


IXYS
In Stock: 345
Unit Price: 98,90000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 15,17952 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 097
Unit Price: 43,68000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 451
Unit Price: 72,23000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 32,23991 Kč
Datasheet
N-Channel 600 V 7.3A (Tc) 63W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 7.3A (Tc) 63W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD60R600E6ATMA1

DigiKey Part Number
448-IPD60R600E6ATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPD60R600E6ATMA1
Description
MOSFET N-CH 600V 7.3A TO252
Customer Reference
Detailed Description
N-Channel 600 V 7.3A (Tc) 63W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD60R600E6ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
600mOhm @ 2.4A, 10V
Mfr
Vgs(th) (Max) @ Id
3.5V @ 200µA
Series
Gate Charge (Qg) (Max) @ Vgs
20.5 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
440 pF @ 100 V
FET Type
Power Dissipation (Max)
63W (Tc)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
PG-TO252-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPD60R600CM8XTMA1Infineon Technologies844448-IPD60R600CM8XTMA1CT-ND29,40000 KčMFR Recommended
FCD850N80Zonsemi17 987488-FCD850N80ZCT-ND74,96000 KčSimilar
IXTY8N65X2IXYS345IXTY8N65X2-ND98,90000 KčSimilar
SIHD7N60ET4-GE3Vishay Siliconix0SIHD7N60ET4-GE3-ND15,17952 KčSimilar
STD12N60M2STMicroelectronics7 097497-16033-1-ND43,68000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes