N-Channel 650 V 11.1A (Ta) 100W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK11P65W,RQ

DigiKey Part Number
264-TK11P65W,RQTR-ND - Tape & Reel (TR)
264-TK11P65W,RQCT-ND - Cut Tape (CT)
264-TK11P65W,RQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TK11P65W,RQ
Description
MOSFET N-CH 650V 11.1A DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 11.1A (Ta) 100W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
TK11P65W,RQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 450µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
890 pF @ 300 V
Part Status
Active
Power Dissipation (Max)
100W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
DPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
440mOhm @ 5.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCD7N60TMonsemi4 058FCD7N60TMCT-ND71,60000 KčSimilar
IPD60R600P7SAUMA1Infineon Technologies38 928IPD60R600P7SAUMA1CT-ND24,36000 KčSimilar
IXFY8N65X2IXYS44IXFY8N65X2-ND90,08000 KčSimilar
SPD07N60C3ATMA1Infineon Technologies2 193448-SPD07N60C3ATMA1CT-ND62,78000 KčSimilar
STD11N65M5STMicroelectronics2 831497-12935-1-ND56,48000 KčSimilar
In-Stock: 451
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,23000 Kč72,23 Kč
1046,97300 Kč469,73 Kč
10032,58680 Kč3 258,68 Kč
50026,44194 Kč13 220,97 Kč
1 00025,86219 Kč25 862,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00022,80793 Kč45 615,86 Kč
4 00021,41324 Kč85 652,96 Kč
6 00021,12924 Kč126 775,44 Kč
Manufacturers Standard Package
Unit Price without VAT:72,23000 Kč
Unit Price with VAT:87,39830 Kč