N-Channel 600 V 10A (Tc) 90W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD11NM60ND

DigiKey Part Number
497-8477-2-ND - Tape & Reel (TR)
497-8477-1-ND - Cut Tape (CT)
497-8477-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD11NM60ND
Description
MOSFET N-CH 600V 10A DPAK
Customer Reference
Detailed Description
N-Channel 600 V 10A (Tc) 90W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD11NM60ND Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
850 pF @ 50 V
Part Status
Obsolete
Power Dissipation (Max)
90W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
DPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
450mOhm @ 5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STD13N60DM2STMicroelectronics4 323497-16926-1-ND51,87000 KčMFR Recommended
AOD11S60Alpha & Omega Semiconductor Inc.4 885785-1264-1-ND71,39000 KčSimilar
AOD7S60Alpha & Omega Semiconductor Inc.3 873785-1266-1-ND57,74000 KčSimilar
FCD600N60Zonsemi15 043FCD600N60ZCT-ND63,83000 KčSimilar
FCD620N60ZFonsemi2 500FCD620N60ZFCT-ND62,36000 KčSimilar
In-Stock: 385
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1104,78000 Kč104,78 Kč
1069,37700 Kč693,77 Kč
10049,21930 Kč4 921,93 Kč
Unit Price without VAT:104,78000 Kč
Unit Price with VAT:126,78380 Kč