SPD07N60S5T is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 3 873
Unit Price: 57,74000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 20,95432 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 547
Unit Price: 37,38000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 085
Unit Price: 84,41000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 097
Unit Price: 43,68000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 312
Unit Price: 71,81000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 336
Unit Price: 21,41797 Kč
Datasheet
N-Channel 600 V 7.3A (Tc) 83W (Tc) Surface Mount PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD07N60S5T

DigiKey Part Number
SPD07N60S5XTINTR-ND - Tape & Reel (TR)
SPD07N60S5XTINCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SPD07N60S5T
Description
MOSFET N-CH 600V 7.3A TO252-3
Customer Reference
Detailed Description
N-Channel 600 V 7.3A (Tc) 83W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.5V @ 350µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Input Capacitance (Ciss) (Max) @ Vds
970 pF @ 25 V
Part Status
Discontinued at DigiKey
Power Dissipation (Max)
83W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
PG-TO252-3-11
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
600mOhm @ 4.6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOD7S60Alpha & Omega Semiconductor Inc.3 873785-1266-1-ND57,74000 KčSimilar
SIHD7N60E-E3Vishay Siliconix0SIHD7N60E-E3-ND20,95432 KčSimilar
STD10N60M2STMicroelectronics3 547497-13937-1-ND37,38000 KčSimilar
STD10NM60NSTMicroelectronics3 085497-10021-1-ND84,41000 KčSimilar
STD12N60M2STMicroelectronics7 097497-16033-1-ND43,68000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
154,59000 Kč54,59 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,19861 Kč40 496,52 Kč
5 00015,79575 Kč78 978,75 Kč
Manufacturers Standard Package
Unit Price without VAT:54,59000 Kč
Unit Price with VAT:66,05390 Kč