SIHD7N60ET1-GE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 20,95432 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 30
Unit Price: 61,52000 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 15,17952 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 15,17952 Kč
Datasheet
New at DigiKey
N-Channel 600 V 7A (Tc) 78W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHD7N60ET1-GE3

DigiKey Part Number
742-SIHD7N60ET1-GE3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIHD7N60ET1-GE3
Description
N-CHANNEL 600V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 7A (Tc) 78W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
600mOhm @ 3.5A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
680 pF @ 100 V
FET Type
Power Dissipation (Max)
78W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252AA
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIHD7N60E-E3Vishay Siliconix0SIHD7N60E-E3-ND20,95432 KčParametric Equivalent
SIHD7N60E-GE3Vishay Siliconix30SIHD7N60E-GE3-ND61,52000 KčParametric Equivalent
SIHD7N60ET4-GE3Vishay Siliconix0SIHD7N60ET4-GE3-ND15,17952 KčParametric Equivalent
SIHD7N60ET5-GE3Vishay Siliconix0SIHD7N60ET5-GE3-ND15,17952 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00016,84187 Kč33 683,74 Kč
4 00016,44511 Kč65 780,44 Kč
6 00016,24654 Kč97 479,24 Kč
10 00016,02643 Kč160 264,30 Kč
Manufacturers Standard Package
Unit Price without VAT:16,84187 Kč
Unit Price with VAT:20,37866 Kč