SI7463ADP-T1-GE3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 11,74569 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 946
Unit Price: 34,65000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 252
Unit Price: 27,72000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 8 587
Unit Price: 31,29000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 558
Unit Price: 63,62000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 097
Unit Price: 77,48000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 175
Unit Price: 35,28000 Kč
Datasheet
P-Channel 40 V 46A (Tc) 5W (Ta), 39W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7463ADP-T1-GE3

DigiKey Part Number
SI7463ADP-T1-GE3TR-ND - Tape & Reel (TR)
SI7463ADP-T1-GE3CT-ND - Cut Tape (CT)
SI7463ADP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7463ADP-T1-GE3
Description
MOSFET P-CH 40V 46A PPAK SO-8
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 46A (Tc) 5W (Ta), 39W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SI7463ADP-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
10mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
144 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4150 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 39W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,53000 Kč40,53 Kč
1025,80700 Kč258,07 Kč
10017,33380 Kč1 733,38 Kč
50013,70414 Kč6 852,07 Kč
1 00012,53623 Kč12 536,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,05363 Kč33 160,89 Kč
6 00010,30753 Kč61 845,18 Kč
9 0009,92760 Kč89 348,40 Kč
15 0009,58034 Kč143 705,10 Kč
Manufacturers Standard Package
Unit Price without VAT:40,53000 Kč
Unit Price with VAT:49,04130 Kč