N-Channel 60 V 14.5A (Ta), 47A (Tc) 3W (Ta) Surface Mount 8-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1L145GNTB

DigiKey Part Number
RS1L145GNTBTR-ND - Tape & Reel (TR)
RS1L145GNTBCT-ND - Cut Tape (CT)
RS1L145GNTBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1L145GNTB
Description
MOSFET N-CH 60V 14.5A/47A 8HSOP
Customer Reference
Detailed Description
N-Channel 60 V 14.5A (Ta), 47A (Tc) 3W (Ta) Surface Mount 8-HSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9.7mOhm @ 14.5A, 10V
Vgs(th) (Max) @ Id
2.7V @ 200µA
Gate Charge (Qg) (Max) @ Vgs
37 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1880 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-HSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 558
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
163,62000 Kč63,62 Kč
1041,15600 Kč411,56 Kč
10028,33890 Kč2 833,89 Kč
50022,86346 Kč11 431,73 Kč
Unit Price without VAT:63,62000 Kč
Unit Price with VAT:76,98020 Kč