
BSZ099N06LS5ATMA1 | |
|---|---|
DigiKey Part Number | 448-BSZ099N06LS5ATMA1TR-ND - Tape & Reel (TR) 448-BSZ099N06LS5ATMA1CT-ND - Cut Tape (CT) 448-BSZ099N06LS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ099N06LS5ATMA1 |
Description | MOSFET N-CH 60V 46A TSDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 11A (Ta), 46A (Tc) 2.1W (Ta), 36W (Tc) Surface Mount PG-TSDSON-8-FL |
Datasheet | Datasheet |
EDA/CAD Models | BSZ099N06LS5ATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 14µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.6 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 2.1W (Ta), 36W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TSDSON-8-FL |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9.9mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 22,57300 Kč | 225,73 Kč |
| 100 | 14,94430 Kč | 1 494,43 Kč |
| 500 | 11,67110 Kč | 5 835,55 Kč |
| 1 000 | 10,61680 Kč | 10 616,80 Kč |
| 2 000 | 9,73006 Kč | 19 460,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,77032 Kč | 43 851,60 Kč |
| 10 000 | 8,17736 Kč | 81 773,60 Kč |
| 15 000 | 7,87545 Kč | 118 131,75 Kč |
| 25 000 | 7,53631 Kč | 188 407,75 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |
















