
STTH8S06D | |
|---|---|
DigiKey Part Number | 497-9065-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH8S06D |
Description | DIODE STANDARD 600V 8A TO220AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STTH8S06D Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 18 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 20 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 3.4 V @ 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 50 | 16,13900 Kč | 806,95 Kč |
| 100 | 14,37310 Kč | 1 437,31 Kč |
| 500 | 11,27340 Kč | 5 636,70 Kč |
| 1 000 | 10,27537 Kč | 10 275,37 Kč |
| 2 000 | 9,43587 Kč | 18 871,74 Kč |
| 5 000 | 8,52754 Kč | 42 637,70 Kč |
| 10 000 | 7,96637 Kč | 79 663,70 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |







