
IPP60R120P7XKSA1 | |
|---|---|
DigiKey Part Number | IPP60R120P7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP60R120P7XKSA1 |
Description | MOSFET N-CH 600V 26A TO220-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 26A (Tc) 95W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP60R120P7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 8.2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 410µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1544 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 95W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 50 | 44,04960 Kč | 2 202,48 Kč |
| 100 | 39,91090 Kč | 3 991,09 Kč |
| 500 | 32,65734 Kč | 16 328,67 Kč |
| 1 000 | 30,32783 Kč | 30 327,83 Kč |
| 2 000 | 28,36956 Kč | 56 739,12 Kč |
| 5 000 | 27,12152 Kč | 135 607,60 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |














