Similar

0215010.MXESPP | |
|---|---|
DigiKey Part Number | F3590-ND |
Manufacturer | |
Manufacturer Product Number | 0215010.MXESPP |
Description | FUSE CERAMIC 10A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0215010.MXESPP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 333.565 | |
Approval Agency | CE, CSA, PSE, TUV, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0066 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 5 | 20,36800 Kč | 101,84 Kč |
| 10 | 18,77200 Kč | 187,72 Kč |
| 50 | 15,57640 Kč | 778,82 Kč |
| 100 | 14,37310 Kč | 1 437,31 Kč |
| 250 | 12,91796 Kč | 3 229,49 Kč |
| 500 | 11,91174 Kč | 5 955,87 Kč |
| 1 000 | 10,97943 Kč | 10 979,43 Kč |
| 5 000 | 9,66698 Kč | 48 334,90 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |





