
0215010.MXEP | |
|---|---|
DigiKey Part Number | F3481-ND |
Manufacturer | |
Manufacturer Product Number | 0215010.MXEP |
Description | FUSE CERAMIC 10A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 333.565 | |
Approval Agency | CE, CSA, KC, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0066 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 5 | 51,57200 Kč | 257,86 Kč |
| 10 | 47,58100 Kč | 475,81 Kč |
| 50 | 39,47200 Kč | 1 973,60 Kč |
| 100 | 36,41260 Kč | 3 641,26 Kč |
| 250 | 32,71068 Kč | 8 177,67 Kč |
| 500 | 30,14934 Kč | 15 074,67 Kč |
| 1 000 | 27,77447 Kč | 27 774,47 Kč |
| 5 000 | 26,86694 Kč | 134 334,70 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |






