
0877002.MXEP | |
|---|---|
DigiKey Part Number | F3297-ND |
Manufacturer | |
Manufacturer Product Number | 0877002.MXEP |
Description | FUSE CERAMIC 2A 250VAC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 24.6 | |
Approval Agency | cULus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.142" Dia x 0.394" L (3.60mm x 10.00mm) | |
DC Cold Resistance | 0.035 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 5 | 37,71200 Kč | 188,56 Kč |
| 10 | 34,81500 Kč | 348,15 Kč |
| 50 | 28,88060 Kč | 1 444,03 Kč |
| 100 | 26,64230 Kč | 2 664,23 Kč |
| 250 | 23,93940 Kč | 5 984,85 Kč |
| 500 | 22,06806 Kč | 11 034,03 Kč |
| 1 000 | 20,33404 Kč | 20 334,04 Kč |
| 5 000 | 19,05569 Kč | 95 278,45 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |


