
MBRB10100-E3/8W | |
|---|---|
DigiKey Part Number | MBRB10100-E3/8WGITR-ND - Tape & Reel (TR) MBRB10100-E3/8WGICT-ND - Cut Tape (CT) MBRB10100-E3/8WGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB10100-E3/8W |
Description | DIODE SCHOTTKY 100V 10A TO263AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 31,35000 Kč | 313,50 Kč |
| 100 | 21,26050 Kč | 2 126,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 15,97606 Kč | 12 780,85 Kč |
| 1 600 | 14,74151 Kč | 23 586,42 Kč |
| 2 400 | 14,11267 Kč | 33 870,41 Kč |
| 4 000 | 13,40617 Kč | 53 624,68 Kč |
| 5 600 | 12,98783 Kč | 72 731,85 Kč |
| 8 000 | 12,58129 Kč | 100 650,32 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |









