
LM2576SX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2576SX-ADJ/NOPBTR-ND - Tape & Reel (TR) LM2576SX-ADJ/NOPBCT-ND - Cut Tape (CT) LM2576SX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2576SX-ADJ/NOPB |
Description | IC REG BUCK ADJ 3A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2576SX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 10 | 63,05700 Kč | 630,57 Kč |
| 25 | 57,92920 Kč | 1 448,23 Kč |
| 100 | 52,31020 Kč | 5 231,02 Kč |
| 250 | 49,63004 Kč | 12 407,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 48,01360 Kč | 24 006,80 Kč |
| 1 000 | 46,68380 Kč | 46 683,80 Kč |
| 1 500 | 46,01754 Kč | 69 026,31 Kč |
| 2 500 | 45,27975 Kč | 113 199,38 Kč |
| 3 500 | 44,84813 Kč | 156 968,45 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |




