
SSR21NV-M25103 | |
|---|---|
DigiKey Part Number | 399-19538-ND |
Manufacturer | |
Manufacturer Product Number | SSR21NV-M25103 |
Description | CMC 10.3MH 2.5A 2LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.5A DCR 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSR21NV-M25103 Models |
Category | DC Resistance (DCR) (Max) 120mOhm |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 120°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.866" L x 0.630" W (22.00mm x 16.00mm) |
Number of Lines 2 | Height (Max) 1.063" (27.00mm) |
Inductance @ Frequency 10.3 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 2.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 40,23200 Kč | 402,32 Kč |
| 25 | 37,21680 Kč | 930,42 Kč |
| 90 | 33,37744 Kč | 3 003,97 Kč |
| 180 | 31,47250 Kč | 5 665,05 Kč |
| 270 | 30,40900 Kč | 8 210,43 Kč |
| 540 | 28,67589 Kč | 15 484,98 Kč |
| 1 080 | 27,04348 Kč | 29 206,96 Kč |
| 2 520 | 25,17727 Kč | 63 446,72 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |



