
SUD50N04-8M8P-4GE3 | |
|---|---|
DigiKey Part Number | SUD50N04-8M8P-4GE3TR-ND - Tape & Reel (TR) SUD50N04-8M8P-4GE3CT-ND - Cut Tape (CT) SUD50N04-8M8P-4GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUD50N04-8M8P-4GE3 |
Description | MOSFET N-CH 40V 14A/50A TO252 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 14A (Ta), 50A (Tc) 3.1W (Ta), 48.1W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | SUD50N04-8M8P-4GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2400 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 48.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 31,70700 Kč | 317,07 Kč |
| 100 | 21,52920 Kč | 2 152,92 Kč |
| 500 | 17,17216 Kč | 8 586,08 Kč |
| 1 000 | 15,77139 Kč | 15 771,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,25571 Kč | 35 639,28 Kč |
| 5 000 | 13,31937 Kč | 66 596,85 Kč |
| 7 500 | 12,84252 Kč | 96 318,90 Kč |
| 12 500 | 12,59880 Kč | 157 485,00 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |









