SIR871DP-T1-GE3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 6 556
Unit Price: 27,30000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 558
Unit Price: 63,62000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 833
Unit Price: 26,04000 Kč
Datasheet
P-Channel 100 V 48A (Tc) 89W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIR871DP-T1-GE3

DigiKey Part Number
SIR871DP-T1-GE3TR-ND - Tape & Reel (TR)
SIR871DP-T1-GE3CT-ND - Cut Tape (CT)
SIR871DP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIR871DP-T1-GE3
Description
MOSFET P-CH 100V 48A PPAK SO-8
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 48A (Tc) 89W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SIR871DP-T1-GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.6V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
90 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
3395 pF @ 50 V
FET Type
Power Dissipation (Max)
89W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PowerPAK® SO-8
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
20mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RQ3L050GNTBRohm Semiconductor6 556RQ3L050GNTBCT-ND27,30000 KčSimilar
RS1L145GNTBRohm Semiconductor558RS1L145GNTBCT-ND63,62000 KčSimilar
RS3L045GNGZETBRohm Semiconductor833RS3L045GNGZETBCT-ND26,04000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,20000 Kč63,20 Kč
1040,86200 Kč408,62 Kč
10028,13730 Kč2 813,73 Kč
50022,69380 Kč11 346,90 Kč
1 00021,55718 Kč21 557,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,72392 Kč56 171,76 Kč
6 00017,61207 Kč105 672,42 Kč
Manufacturers Standard Package
Unit Price without VAT:63,20000 Kč
Unit Price with VAT:76,47200 Kč