
RS3L045GNGZETB | |
|---|---|
DigiKey Part Number | RS3L045GNGZETBTR-ND - Tape & Reel (TR) RS3L045GNGZETBCT-ND - Cut Tape (CT) RS3L045GNGZETBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3L045GNGZETB |
Description | MOSFET N-CH 60V 4.5A 8SOP |
Customer Reference | |
Detailed Description | N-Channel 60 V 4.5A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | RS3L045GNGZETB Models |
Category | Vgs(th) (Max) @ Id 2.7V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.6 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 285 pF @ 30 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 59mOhm @ 4.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STS5NF60L | STMicroelectronics | 3 973 | 497-8044-1-ND | 29,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 16,37800 Kč | 163,78 Kč |
| 100 | 10,79300 Kč | 1 079,30 Kč |
| 500 | 8,39374 Kč | 4 196,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,78470 Kč | 16 961,75 Kč |
| 5 000 | 6,26774 Kč | 31 338,70 Kč |
| 7 500 | 6,00436 Kč | 45 032,70 Kč |
| 12 500 | 5,70852 Kč | 71 356,50 Kč |
| 17 500 | 5,69571 Kč | 99 674,93 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

