


STS5NF60L | |
|---|---|
DigiKey Part Number | 497-8044-2-ND - Tape & Reel (TR) 497-8044-1-ND - Cut Tape (CT) 497-8044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS5NF60L |
Description | MOSFET N-CH 60V 5A 8SO |
Customer Reference | |
Detailed Description | N-Channel 60 V 5A (Tc) 2.5W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STS5NF60L Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1250 pF @ 25 V |
Part Status Last Time Buy | Power Dissipation (Max) 2.5W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 55mOhm @ 2.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN6066SSS-13 | Diodes Incorporated | 4 322 | DMN6066SSS-13CT-ND | 27,30000 Kč | Similar |
| NP23N06YDG-E1-AY | Renesas Electronics Corporation | 9 190 | NP23N06YDG-E1-AYCT-ND | 46,20000 Kč | Similar |
| ZXMN6A25N8TA | Diodes Incorporated | 0 | ZXMN6A25N8TADI-ND | 11,31204 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 18,35200 Kč | 183,52 Kč |
| 100 | 12,12210 Kč | 1 212,21 Kč |
| 500 | 9,44532 Kč | 4 722,66 Kč |
| 1 000 | 8,58377 Kč | 8 583,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,65100 Kč | 19 127,50 Kč |
| 5 000 | 7,07435 Kč | 35 371,75 Kč |
| 7 500 | 6,78067 Kč | 50 855,03 Kč |
| 12 500 | 6,45069 Kč | 80 633,62 Kč |
| 17 500 | 6,25535 Kč | 109 468,62 Kč |
| 25 000 | 6,06550 Kč | 151 637,50 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |




