
NP23N06YDG-E1-AY | |
|---|---|
DigiKey Part Number | NP23N06YDG-E1-AYTR-ND - Tape & Reel (TR) NP23N06YDG-E1-AYCT-ND - Cut Tape (CT) NP23N06YDG-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NP23N06YDG-E1-AY |
Description | MOSFET N-CH 60V 23A 8HSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 23A (Tc) 1W (Ta), 60W (Tc) Surface Mount 8-HSON |
Datasheet | Datasheet |
EDA/CAD Models | NP23N06YDG-E1-AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 11.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1800 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta), 60W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSON | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,15000 Kč | 43,15 Kč |
| 10 | 27,61800 Kč | 276,18 Kč |
| 100 | 18,68820 Kč | 1 868,82 Kč |
| 500 | 14,86004 Kč | 7 430,02 Kč |
| 1 000 | 14,04203 Kč | 14 042,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,47225 Kč | 28 680,62 Kč |
| Unit Price without VAT: | 43,15000 Kč |
|---|---|
| Unit Price with VAT: | 52,21150 Kč |

