Similar
Similar

ZXMN6A25N8TA | |
|---|---|
DigiKey Part Number | ZXMN6A25N8TADI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXMN6A25N8TA |
Description | MOSFET N-CH 60V 4.3A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 4.3A (Ta) 1.56W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20.4 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1063 pF @ 30 V |
FET Type | Power Dissipation (Max) 1.56W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 50mOhm @ 3.6A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSH065N06GZETB | Rohm Semiconductor | 0 | RSH065N06GZETBCT-ND | 38,37000 Kč | Similar |
| SI4436DY-T1-GE3 | Vishay Siliconix | 1 | SI4436DY-T1-GE3CT-ND | 30,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,31204 Kč | 5 656,02 Kč |
| 1 000 | 10,33081 Kč | 10 330,81 Kč |
| 1 500 | 9,83085 Kč | 14 746,27 Kč |
| 2 500 | 9,26885 Kč | 23 172,12 Kč |
| 3 500 | 8,93615 Kč | 31 276,52 Kč |
| 5 000 | 8,61267 Kč | 43 063,35 Kč |
| 12 500 | 8,54357 Kč | 106 794,63 Kč |
| Unit Price without VAT: | 11,31204 Kč |
|---|---|
| Unit Price with VAT: | 13,68757 Kč |



