Similar

RSH065N06GZETB | |
|---|---|
DigiKey Part Number | RSH065N06GZETBTR-ND - Tape & Reel (TR) RSH065N06GZETBCT-ND - Cut Tape (CT) RSH065N06GZETBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSH065N06GZETB |
Description | MOSFET N-CH 60V 6.5A 8SOP |
Customer Reference | |
Detailed Description | N-Channel 60 V 6.5A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) 20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 900 pF @ 10 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature 150°C |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 37mOhm @ 6.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSH065N06TB1 | Rohm Semiconductor | 4 989 | RSH065N06TB1CT-ND | 41,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,12634 Kč | 30 315,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,37000 Kč | 38,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| Unit Price without VAT: | 38,37000 Kč |
|---|---|
| Unit Price with VAT: | 46,42770 Kč |


