N-Channel 60 V 6.5A (Ta) 2W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 6.5A (Ta) 2W (Ta) Surface Mount 8-SOP
8-TSOP

RSH065N06TB1

DigiKey Part Number
RSH065N06TB1TR-ND - Tape & Reel (TR)
RSH065N06TB1CT-ND - Cut Tape (CT)
RSH065N06TB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSH065N06TB1
Description
MOSFET N-CH 60V 6.5A 8SOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 6.5A (Ta) 2W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
RSH065N06TB1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
900 pF @ 10 V
FET Type
Power Dissipation (Max)
2W (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SOP
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
37mOhm @ 6.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 989
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,37000 Kč41,37 Kč
1026,37300 Kč263,73 Kč
10017,73700 Kč1 773,70 Kč
50014,03632 Kč7 018,16 Kč
1 00012,84553 Kč12 845,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,55680 Kč28 892,00 Kč
5 00010,76059 Kč53 802,95 Kč
7 50010,35515 Kč77 663,62 Kč
12 5009,89967 Kč123 745,88 Kč
17 5009,86407 Kč172 621,23 Kč
Manufacturers Standard Package
Unit Price without VAT:41,37000 Kč
Unit Price with VAT:50,05770 Kč