
DMT6010LPS-13 | |
|---|---|
DigiKey Part Number | DMT6010LPS-13DITR-ND - Tape & Reel (TR) DMT6010LPS-13DICT-ND - Cut Tape (CT) DMT6010LPS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT6010LPS-13 |
Description | MOSFET N-CH 60V 13.5A PWRDI5060 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 13.5A (Ta), 80A (Tc) 2.2W (Ta), 113W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 41.3 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2090 pF @ 30 V |
FET Type | Power Dissipation (Max) 2.2W (Ta), 113W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI5060-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH6010LPSQ-13 | Diodes Incorporated | 2 184 | DMTH6010LPSQ-13DICT-ND | 1,85000 Kč | Parametric Equivalent |
| DMTH6010LPSWQ-13 | Diodes Incorporated | 1 137 | 31-DMTH6010LPSWQ-13CT-ND | 1,33000 Kč | Parametric Equivalent |
| BSC110N06NS3GATMA1 | Infineon Technologies | 1 849 | BSC110N06NS3GATMA1CT-ND | 1,50000 Kč | Similar |
| FDMS86520L | onsemi | 824 | FDMS86520LFSCT-ND | 2,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 21,94300 Kč | 219,43 Kč |
| 100 | 14,62720 Kč | 1 462,72 Kč |
| 500 | 11,48464 Kč | 5 742,32 Kč |
| 1 000 | 10,47317 Kč | 10 473,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,37813 Kč | 23 445,33 Kč |
| 5 000 | 8,70153 Kč | 43 507,65 Kč |
| 7 500 | 8,35695 Kč | 62 677,12 Kč |
| 12 500 | 7,96982 Kč | 99 622,75 Kč |
| 17 500 | 7,74065 Kč | 135 461,38 Kč |
| 25 000 | 7,71677 Kč | 192 919,25 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |










