
DLW21HN900HQ2L | |
|---|---|
DigiKey Part Number | 490-DLW21HN900HQ2LTR-ND - Tape & Reel (TR) 490-DLW21HN900HQ2LCT-ND - Cut Tape (CT) 490-DLW21HN900HQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW21HN900HQ2L |
Description | CMC 220MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 220mA DCR 590mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW21HN900HQ2L Models |
Category | DC Resistance (DCR) (Max) 590mOhm |
Manufacturer Murata Electronics | Voltage Rating - DC 20V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Filter Type Signal Line | Height (Max) 0.039" (1.00mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Impedance @ Frequency 90 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 220mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744233900 | Würth Elektronik | 537 | 732-2578-1-ND | 30,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 25 | 6,72760 Kč | 168,19 Kč |
| 50 | 6,34140 Kč | 317,07 Kč |
| 100 | 5,97600 Kč | 597,60 Kč |
| 250 | 5,52920 Kč | 1 382,30 Kč |
| 500 | 5,21296 Kč | 2 606,48 Kč |
| 1 000 | 4,91500 Kč | 4 915,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,43450 Kč | 13 303,50 Kč |
| 6 000 | 4,18179 Kč | 25 090,74 Kč |
| 9 000 | 4,04088 Kč | 36 367,92 Kč |
| 15 000 | 3,87023 Kč | 58 053,45 Kč |
| 21 000 | 3,76192 Kč | 79 000,32 Kč |
| 30 000 | 3,65050 Kč | 109 515,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |











