
CSD23203W | |
|---|---|
DigiKey Part Number | 296-40001-2-ND - Tape & Reel (TR) 296-40001-1-ND - Cut Tape (CT) 296-40001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD23203W |
Description | MOSFET P-CH 8V 3A 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | P-Channel 8 V 3A (Ta) 750mW (Ta) Surface Mount 6-DSBGA (1x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | CSD23203W Models |
Category | Vgs(th) (Max) @ Id 1.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.3 nC @ 4.5 V |
Series | Vgs (Max) -6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 914 pF @ 4 V |
Part Status Active | Power Dissipation (Max) 750mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 8 V | Supplier Device Package 6-DSBGA (1x1.5) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 19.4mOhm @ 1.5A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD23203WT | Texas Instruments | 34 081 | 296-38615-1-ND | 37,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,70900 Kč | 107,09 Kč |
| 100 | 6,90410 Kč | 690,41 Kč |
| 500 | 5,26546 Kč | 2 632,73 Kč |
| 1 000 | 4,73652 Kč | 4 736,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,76046 Kč | 11 281,38 Kč |
| 6 000 | 3,44227 Kč | 20 653,62 Kč |
| 9 000 | 3,28019 Kč | 29 521,71 Kč |
| 15 000 | 3,09802 Kč | 46 470,30 Kč |
| 21 000 | 2,99014 Kč | 62 792,94 Kč |
| 30 000 | 2,88530 Kč | 86 559,00 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |


