
B72520E0300K062 | |
|---|---|
DigiKey Part Number | 495-B72520E0300K062TR-ND - Tape & Reel (TR) 495-B72520E0300K062CT-ND - Cut Tape (CT) 495-B72520E0300K062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72520E0300K062 |
Description | VARISTOR 47V 200A 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 V 200 A Varistor 1 Circuit Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72520E0300K062 Models |
Category | Current - Surge 200 A |
Manufacturer TDK | Energy 1.1J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 500 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Maximum AC Volts 30 V | Grade Automotive |
Maximum DC Volts 38 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 42.3 V | Mounting Type Surface Mount |
Varistor Voltage (Typ) 47 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Max) 51.7 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 8,59200 Kč | 85,92 Kč |
| 25 | 7,68320 Kč | 192,08 Kč |
| 100 | 6,68630 Kč | 668,63 Kč |
| 250 | 6,21328 Kč | 1 553,32 Kč |
| 500 | 5,92714 Kč | 2 963,57 Kč |
| 1 000 | 5,69209 Kč | 5 692,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,92784 Kč | 9 855,68 Kč |
| 4 000 | 4,78498 Kč | 19 139,92 Kč |
| 6 000 | 4,71348 Kč | 28 280,88 Kč |
| 10 000 | 4,63422 Kč | 46 342,20 Kč |
| 14 000 | 4,58791 Kč | 64 230,74 Kč |
| 20 000 | 4,54336 Kč | 90 867,20 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |










