P-Channel 20 V 900mA (Ta) 500mW Surface Mount SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2012SN-7

DigiKey Part Number
31-DMP2012SN-7TR-ND - Tape & Reel (TR)
31-DMP2012SN-7CT-ND - Cut Tape (CT)
31-DMP2012SN-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2012SN-7
Description
MOSFET P-CH 20V 700MA SC59-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 900mA (Ta) 500mW Surface Mount SC-59-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
300mOhm @ 400mA, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
178.5 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-59-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Factory Stock: 138 000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
106,95000 Kč69,50 Kč
1004,41800 Kč441,80 Kč
5003,32440 Kč1 662,20 Kč
1 0002,97080 Kč2 970,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,44522 Kč7 335,66 Kč
6 0002,22526 Kč13 351,56 Kč
9 0002,11315 Kč19 018,35 Kč
15 0001,98712 Kč29 806,80 Kč
21 0001,91248 Kč40 162,08 Kč
30 0001,83993 Kč55 197,90 Kč
75 0001,76383 Kč132 287,25 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč