
BSC110N06NS3GATMA1 | |
|---|---|
DigiKey Part Number | BSC110N06NS3GATMA1TR-ND - Tape & Reel (TR) BSC110N06NS3GATMA1CT-ND - Cut Tape (CT) BSC110N06NS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC110N06NS3GATMA1 |
Description | MOSFET N-CH 60V 50A TDSON-8 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount PG-TDSON-8-5 |
Datasheet | Datasheet |
EDA/CAD Models | BSC110N06NS3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 23µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2700 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 50W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TDSON-8-5 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 11mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD18534Q5AT | Texas Instruments | 1 973 | 296-50719-1-ND | 54,17000 Kč | Similar |
| DMTH6009LPS-13 | Diodes Incorporated | 1 792 | DMTH6009LPS-13DICT-ND | 27,30000 Kč | Similar |
| FDMS5672 | onsemi | 17 761 | FDMS5672CT-ND | 106,25000 Kč | Similar |
| PSMN012-60YS,115 | Nexperia USA Inc. | 1 519 | 1727-4288-1-ND | 37,59000 Kč | Similar |
| RJK0660DPA-00#J5A | Renesas Electronics Corporation | 2 900 | 559-RJK0660DPA-00#J5ACT-ND | 90,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 23,47600 Kč | 234,76 Kč |
| 100 | 15,57210 Kč | 1 557,21 Kč |
| 500 | 12,17968 Kč | 6 089,84 Kč |
| 1 000 | 11,08820 Kč | 11 088,20 Kč |
| 2 000 | 10,16975 Kč | 20 339,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,17592 Kč | 45 879,60 Kč |
| 10 000 | 8,56187 Kč | 85 618,70 Kč |
| 15 000 | 8,24922 Kč | 123 738,30 Kč |
| 25 000 | 7,89803 Kč | 197 450,75 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |


















