N-Channel 60 V 40A (Ta) 65W (Tc) Surface Mount 8-WPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 40A (Ta) 65W (Tc) Surface Mount 8-WPAK
8-WPAK

RJK0660DPA-00#J5A

DigiKey Part Number
559-RJK0660DPA-00#J5ATR-ND - Tape & Reel (TR)
559-RJK0660DPA-00#J5ACT-ND - Cut Tape (CT)
559-RJK0660DPA-00#J5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RJK0660DPA-00#J5A
Description
MOSFET N-CH 60V 40A 8WPAK
Customer Reference
Detailed Description
N-Channel 60 V 40A (Ta) 65W (Tc) Surface Mount 8-WPAK
Datasheet
 Datasheet
EDA/CAD Models
RJK0660DPA-00#J5A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3600 pF @ 10 V
Part Status
Last Time Buy
Power Dissipation (Max)
65W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
8-WPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
5.1mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 900
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.12.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,50000 Kč90,50 Kč
1059,69700 Kč596,97 Kč
10042,15140 Kč4 215,14 Kč
50038,80430 Kč19 402,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00031,49700 Kč94 491,00 Kč
Manufacturers Standard Package
Unit Price without VAT:90,50000 Kč
Unit Price with VAT:109,50500 Kč