
BSC076N06NS3GATMA1 | |
|---|---|
DigiKey Part Number | BSC076N06NS3GATMA1TR-ND - Tape & Reel (TR) BSC076N06NS3GATMA1CT-ND - Cut Tape (CT) BSC076N06NS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC076N06NS3GATMA1 |
Description | MOSFET N-CH 60V 50A TDSON-8 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount PG-TDSON-8-5 |
Datasheet | Datasheet |
EDA/CAD Models | BSC076N06NS3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 35µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4000 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 69W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TDSON-8-5 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.6mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 29,39700 Kč | 293,97 Kč |
| 100 | 19,71500 Kč | 1 971,50 Kč |
| 500 | 15,56960 Kč | 7 784,80 Kč |
| 1 000 | 14,23580 Kč | 14 235,80 Kč |
| 2 000 | 13,11399 Kč | 26 227,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,90020 Kč | 59 501,00 Kč |
| 10 000 | 11,15059 Kč | 111 505,90 Kč |
| 15 000 | 10,76885 Kč | 161 532,75 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |











