N-Channel, Depletion Mode 1700 V 1A (Tc) 290W (Tc) Surface Mount TO-263HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTA1N170DHV

DigiKey Part Number
238-IXTA1N170DHV-ND
Manufacturer
Manufacturer Product Number
IXTA1N170DHV
Description
MOSFET N-CH 1700V 1A TO263
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel, Depletion Mode 1700 V 1A (Tc) 290W (Tc) Surface Mount TO-263HV
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
16Ohm @ 500mA, 0V
Mfr
Gate Charge (Qg) (Max) @ Vgs
47 nC @ 5 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3090 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
290W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
1700 V
Supplier Device Package
TO-263HV
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1587,94000 Kč587,94 Kč
50359,48160 Kč17 974,08 Kč
100337,58690 Kč33 758,69 Kč
500333,82872 Kč166 914,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:587,94000 Kč
Unit Price with VAT:711,40740 Kč