
ISOW7741FDFMR | |
|---|---|
DigiKey Part Number | 296-ISOW7741FDFMRTR-ND - Tape & Reel (TR) 296-ISOW7741FDFMRCT-ND - Cut Tape (CT) 296-ISOW7741FDFMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOW7741FDFMR |
Description | DGTL ISOLTR 5KV 4CH GP 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 85kV/µs CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 85kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 15.7ns, 15.7ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.4ns |
Technology Capacitive Coupling | Voltage - Supply 2.97V ~ 3.63V, 4.5V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 3/1 | Supplier Device Package 20-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 5000Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISOW7741BDFMR | Texas Instruments | 1 707 | 296-ISOW7741BDFMRCT-ND | 171,97000 Kč | Parametric Equivalent |
| ISOW7741DFMR | Texas Instruments | 1 385 | 296-ISOW7741DFMRCT-ND | 185,83000 Kč | Parametric Equivalent |
| ISOW7741FBDFMR | Texas Instruments | 711 | 296-ISOW7741FBDFMRCT-ND | 198,01000 Kč | Parametric Equivalent |
| ISOW7741FQDFMRQ1 | Texas Instruments | 852 | 296-ISOW7741FQDFMRQ1CT-ND | 255,13000 Kč | Parametric Equivalent |
| ISOW7741QDFMRQ1 | Texas Instruments | 3 431 | 296-ISOW7741QDFMRQ1CT-ND | 217,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,79000 Kč | 180,79 Kč |
| 10 | 140,24600 Kč | 1 402,46 Kč |
| 25 | 130,09520 Kč | 3 252,38 Kč |
| 100 | 118,94110 Kč | 11 894,11 Kč |
| 250 | 116,30372 Kč | 29 075,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 107,88180 Kč | 91 699,53 Kč |
| 1 700 | 105,61685 Kč | 179 548,64 Kč |
| Unit Price without VAT: | 180,79000 Kč |
|---|---|
| Unit Price with VAT: | 218,75590 Kč |








