
ISOW7741FQDFMRQ1 | |
|---|---|
DigiKey Part Number | 296-ISOW7741FQDFMRQ1TR-ND - Tape & Reel (TR) 296-ISOW7741FQDFMRQ1CT-ND - Cut Tape (CT) 296-ISOW7741FQDFMRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOW7741FQDFMRQ1 |
Description | DGTL ISOLTR 5KV 4CH GP 20-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 85kV/µs CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISOW7741FQDFMRQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 15.7ns, 15.7ns |
Series | Pulse Width Distortion (Max) 5ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 2.5ns, 2.4ns |
Part Status Active | Voltage - Supply 2.97V ~ 3.63V, 4.5V ~ 5.5V |
Technology Capacitive Coupling | Grade Automotive |
Type General Purpose | Qualification AEC-Q100 |
Isolated Power Yes | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 20-SOIC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 85kV/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,39000 Kč | 253,39 Kč |
| 10 | 198,79500 Kč | 1 987,95 Kč |
| 25 | 185,14680 Kč | 4 628,67 Kč |
| 100 | 170,14540 Kč | 17 014,54 Kč |
| 250 | 168,82360 Kč | 42 205,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 155,90787 Kč | 132 521,69 Kč |
| Unit Price without VAT: | 253,39000 Kč |
|---|---|
| Unit Price with VAT: | 306,60190 Kč |

