General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 85kV/µs CMTI 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISOW7741QDFMRQ1

DigiKey Part Number
296-ISOW7741QDFMRQ1TR-ND - Tape & Reel (TR)
296-ISOW7741QDFMRQ1CT-ND - Cut Tape (CT)
296-ISOW7741QDFMRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISOW7741QDFMRQ1
Description
DGTL ISOLTR 5KV 4CH GP 20-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 85kV/µs CMTI 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISOW7741QDFMRQ1 Models
Product Attributes
Filter Similar Products
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
15.7ns, 15.7ns
Series
Pulse Width Distortion (Max)
5ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rise / Fall Time (Typ)
2.5ns, 2.4ns
Part Status
Active
Voltage - Supply
2.97V ~ 3.63V, 4.5V ~ 5.5V
Technology
Capacitive Coupling
Grade
Automotive
Type
General Purpose
Qualification
AEC-Q100
Isolated Power
Yes
Operating Temperature
-40°C ~ 125°C
Number of Channels
4
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
3/1
Package / Case
Channel Type
Unidirectional
Supplier Device Package
20-SOIC
Voltage - Isolation
Base Product Number
Common Mode Transient Immunity (Min)
85kV/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISOW7741BDFMRTexas Instruments1 695296-ISOW7741BDFMRCT-ND170,81000 KčParametric Equivalent
ISOW7741DFMRTexas Instruments1 332296-ISOW7741DFMRCT-ND184,57000 KčParametric Equivalent
ISOW7741FBDFMRTexas Instruments701296-ISOW7741FBDFMRCT-ND196,67000 KčParametric Equivalent
ISOW7741FDFMRTexas Instruments322296-ISOW7741FDFMRCT-ND179,57000 KčParametric Equivalent
ISOW7741FQDFMRQ1Texas Instruments852296-ISOW7741FQDFMRQ1CT-ND253,39000 KčParametric Equivalent
In-Stock: 751
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1215,85000 Kč215,85 Kč
10168,47100 Kč1 684,71 Kč
25156,60800 Kč3 915,20 Kč
100143,58180 Kč14 358,18 Kč
250141,51624 Kč35 379,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850131,21398 Kč111 531,88 Kč
Manufacturers Standard Package
Unit Price without VAT:215,85000 Kč
Unit Price with VAT:261,17850 Kč