
ISOW7741DFMR | |
|---|---|
DigiKey Part Number | 296-ISOW7741DFMRTR-ND - Tape & Reel (TR) 296-ISOW7741DFMRCT-ND - Cut Tape (CT) 296-ISOW7741DFMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOW7741DFMR |
Description | DGTL ISOLTR 5KV 4CH GP 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 85kV/µs CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISOW7741DFMR Models |
Category | Common Mode Transient Immunity (Min) 85kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 15.7ns, 15.7ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.4ns |
Technology Capacitive Coupling | Voltage - Supply 2.97V ~ 3.63V, 4.5V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 3/1 | Supplier Device Package 20-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,57000 Kč | 184,57 Kč |
| 10 | 143,31900 Kč | 1 433,19 Kč |
| 25 | 132,99960 Kč | 3 324,99 Kč |
| 100 | 121,64600 Kč | 12 164,60 Kč |
| 250 | 119,09240 Kč | 29 773,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 110,87005 Kč | 94 239,54 Kč |
| 1 700 | 108,55668 Kč | 184 546,36 Kč |
| Unit Price without VAT: | 184,57000 Kč |
|---|---|
| Unit Price with VAT: | 223,32970 Kč |







