Motor Driver CMOS Serial 48-LQFP-EP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4910KJPTR-T

DigiKey Part Number
620-1534-2-ND - Tape & Reel (TR)
620-1534-1-ND - Cut Tape (CT)
620-1534-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A4910KJPTR-T
Description
IC MOTOR DRIVER 3V-5.5V 48LQFP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Motor Driver CMOS Serial 48-LQFP-EP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
Serial
Technology
CMOS
Step Resolution
-
Applications
-
Current - Output
-
Voltage - Supply
3V ~ 5.5V
Voltage - Load
5.5V ~ 50V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
48-LQFP Exposed Pad
Supplier Device Package
48-LQFP-EP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 418
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1117,80000 Kč117,80 Kč
1089,95500 Kč899,55 Kč
2583,02600 Kč2 075,65 Kč
10075,39120 Kč7 539,12 Kč
25072,28520 Kč18 071,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50066,85189 Kč100 277,83 Kč
3 00065,52622 Kč196 578,66 Kč
Manufacturers Standard Package
Unit Price without VAT:117,80000 Kč
Unit Price with VAT:142,53800 Kč