
CSD18534Q5AT | |
|---|---|
DigiKey Part Number | 296-50719-2-ND - Tape & Reel (TR) 296-50719-1-ND - Cut Tape (CT) 296-50719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18534Q5AT |
Description | MOSFET N-CHANNEL 60V 50A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Ta) 3.1W (Ta), 77W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18534Q5AT Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11.1 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1770 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta), 77W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9.8mOhm @ 14A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 34,79400 Kč | 347,94 Kč |
| 100 | 23,75080 Kč | 2 375,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,82916 Kč | 5 207,29 Kč |
| 500 | 19,02124 Kč | 9 510,62 Kč |
| 750 | 18,10028 Kč | 13 575,21 Kč |
| 1 250 | 17,06499 Kč | 21 331,24 Kč |
| 1 750 | 16,45199 Kč | 28 790,98 Kč |
| 2 500 | 15,85609 Kč | 39 640,22 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |


